Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 100/35 LT ENCLOSURE
Order Code4140720
Product RangeMNX Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.920 |
| 3+ | €18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€18.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 100/35 LT ENCLOSURE
Order Code4140720
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric35mm
IP RatingIK08, IP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.12"
External Width - Imperial3.15"
External Depth - Imperial1.38"
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
35mm
Body Colour
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
1.38"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.15"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137