Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.640 |
5+ | €31.670 |
10+ | €28.840 |
20+ | €26.470 |
Price for:Each
Minimum: 1
Multiple: 1
€33.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKMZR EXTENSION FRAME
Order Code2366437
Technical Datasheet
Accessory TypeExtension Frame
External Depth - Metric378mm
External Width - Imperial7.4"
External Depth - Imperial14.9"
Product Range-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Extension Frame
External Width - Imperial
7.4"
Product Range
-
SVHC
No SVHC (07-Nov-2024)
External Depth - Metric
378mm
External Depth - Imperial
14.9"
Product Range
EK Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47