Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKIV 63 MOUNTING PLATE
Order Code4140555
Product RangeQUICK Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.300 |
| 5+ | €31.400 |
| 10+ | €30.550 |
| 20+ | €29.750 |
| 50+ | €29.160 |
Price for:Each
Minimum: 1
Multiple: 1
€32.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKIV 63 MOUNTING PLATE
Order Code4140555
Product RangeQUICK Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PCQ / ABSQ 6030 Enclosures
External Depth - Metric1mm
External Width - Metric270mm
External Height - Metric570mm
External Depth - Imperial0.04"
External Width - Imperial10.63"
External Height - Imperial22.44"
Product RangeQUICK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
570mm
External Width - Imperial
10.63"
Product Range
QUICK Series
Plate Material
Steel
For Use With
Fibox PCQ / ABSQ 6030 Enclosures
External Width - Metric
270mm
External Depth - Imperial
0.04"
External Height - Imperial
22.44"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7