Print Page
Product Information
ManufacturerFESTO
Manufacturer Part NoB-M5-B
Order Code3436760
Product RangeB
Also Known As174308
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM5
Operating Pressure Max-
Tubing Outer Diameter8mm
Fitting MaterialAnodized Aluminium
Product RangeB
Product Overview
- Blanking plug with internal hex and sealing ring
- Male thread M5
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
-
Fitting Material
Anodized Aluminium
SVHC
Lead (23-Jan-2024)
Pneumatic Connection
M5
Tubing Outer Diameter
8mm
Product Range
B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73079910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001