Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-10M-ZS-24V-E-2,5-L-&
Order Code3437222
Product RangeSME Series
Also Known As551369
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.480 |
| 10+ | €37.100 |
Price for:Each
Minimum: 1
Multiple: 1
€38.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-10M-ZS-24V-E-2,5-L-&
Order Code3437222
Product RangeSME Series
Also Known As551369
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series magnetic reed proximity sensor for C slot
- 2-wire PNP N/O contact switching output
- Magnetic reed measuring principle, rated operating voltage of 24V
- Suitable for energy chains/robot applications
- 2.5m cable Length
- c UL us listed (OL)/RCM compliance mark certified
- Based on standard EN 60947-5-2
- LED switching status indication
- Operating voltage range from 5 to 30V AC/DC
- Can be inserted into the slot from above or lengthwise
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225