Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoNEBU-M8G3-K-5-LE3
Order Code3436609
Also Known As541334
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.150 |
10+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€13.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEBU-M8G3-K-5-LE3
Order Code3436609
Also Known As541334
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEBU series standard universal connecting cable for connecting inputs/outputs
- Socket M8x1 A-coded, EN 61076-2-104 connection technology left, field device side
- Cable outlet left is straight, 3 pins/wires on the left
- With 2x label holders, cable length is 5m
- Designs for standard applications
- Open end connection technology right, controller side
- 3 pins/wires on the right
- Conforms to standard EN 61076-2-104, EN 61076-2-101, wire colours/connection numbers to EN 60947-5-2
- IP69K/IP68/IP65 degree of protection, black TPE-U(PUR) housing
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128