Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8-ZS-KL-LED-24
Order Code3437207
Product RangeSME Series
Also Known As171169
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.150 |
| 10+ | €43.270 |
Price for:Each
Minimum: 1
Multiple: 1
€44.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-ZS-KL-LED-24
Order Code3437207
Product RangeSME Series
Also Known As171169
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series magnetic reed proximity sensor for T-slot
- Conforms to standard EN 60947-5-2
- RCM compliance mark certification
- Contact-based, bipolar switching output without LED function
- 2-wire PNP N/O contact switching output
- IP67 degree of protection
- Yellow LED switching status indication, 24VDC rated operating voltage
- Clamped in T slot, can be inserted in slot length wise
- 2-wire cable electrical connection
- DC operating voltage range from 12V to 27V
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036