Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No152699
Order Code3901432
Product RangePAN Series
Also Known AsPAN-6X1-SI
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.650 |
| 10+ | €184.750 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€190.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No152699
Order Code3901432
Product RangePAN Series
Also Known AsPAN-6X1-SI
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialTPE (Thermoplastic Elastomer)
ColourSilver
Pressure Max19bar
Length-
Product RangePAN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
6mm
Tube Material
TPE (Thermoplastic Elastomer)
Pressure Max
19bar
Product Range
PAN Series
Internal Diameter
4mm
Colour
Silver
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01884