Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.960 |
| 5+ | €98.210 |
| 10+ | €96.250 |
Price for:Each
Minimum: 1
Multiple: 1
€111.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoAE.J1
Order Code3654643
Technical Datasheet
Kit Contents1, 1.2, 1.5, 1.8, 2, 2.5mm, PH000, PH00
Product Range-
Product Overview
The AE.J1 from Facom is Micro-Tech 8 piece screwdriver set.
- Case dimensions is 205mm x 130mm x 31mm (L x W x H)
- Weight is 270g
Contents
Six slotted head screwdriver, Two phillips screwdriver.
Technical Specifications
Kit Contents
1, 1.2, 1.5, 1.8, 2, 2.5mm, PH000, PH00
Product Range
-
Technical Docs (1)
Alternatives for AE.J1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3