Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €2.450 |
25+ | €2.350 |
50+ | €2.270 |
100+ | €2.210 |
250+ | €2.170 |
500+ | €2.130 |
1000+ | €2.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTB-3
Order Code4691572
Product RangeTB Series
Bumper / Feet MountingScrew
Height5.1mm
Base Diameter9.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColorBlack
Bumper / Feet MaterialRubber
Product RangeTB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
9.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (27-Jun-2018)
Height
5.1mm
Base Width
-
Bumper / Feet Color
Black
Product Range
TB Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001515