Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRT310-190-080
Order Code3761890
Product RangeRT Series
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRT310-190-080
Order Code3761890
Product RangeRT Series
Outer Diameter31mm
Product Length8mm
Inner Diameter19mm
Frequency Min25MHz
Frequency Max100MHz
Impedance55ohm
Product RangeRT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Toroidal ferrite cores designed to attenuate EMI and electrical noise in signal and data cables across a wide frequency range. Applications include computers and peripherals, digital audio equipment and other sensitive electronic equipment.
- Supplied in packs of 5
Technical Specifications
Outer Diameter
31mm
Inner Diameter
19mm
Frequency Max
100MHz
Product Range
RT Series
Product Length
8mm
Frequency Min
25MHz
Impedance
55ohm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095