Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRRH100-060-140
Order Code3761892
Product RangeRRH Series
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRRH100-060-140
Order Code3761892
Product RangeRRH Series
Outer Diameter10mm
Product Length14mm
Inner Diameter6mm
Frequency Min25MHz
Frequency Max100MHz
Impedance57ohm
Product RangeRRH Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
A pack of ferrite shielding beads that guarantee impedance specification over a wide frequency range. Applications include suppression on wire assemblies and MATV/ CATV systems.
Notes
Supplied in packs of 5.
Technical Specifications
Outer Diameter
10mm
Inner Diameter
6mm
Frequency Max
100MHz
Product Range
RRH Series
Product Length
14mm
Frequency Min
25MHz
Impedance
57ohm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013