Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS220A
Order Code4698194
Product RangeCBMFTS Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.329 |
10+ | €0.261 |
25+ | €0.249 |
50+ | €0.237 |
100+ | €0.230 |
250+ | €0.224 |
500+ | €0.220 |
Price for:Each
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS220A
Order Code4698194
Product RangeCBMFTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length7.5mm
External Width5.5mm
Product RangeCBMFTS Series
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
7.5mm
Product Range
CBMFTS Series
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221