12 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.000 |
Product Information
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem – the proven choice. Every time. Weller Erem™ has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. Feel the difference with Weller Erem™ – the proven choice. Every time.
- Special stainless steel, non-magnetic, non-rusting, acid-proof, heat-resistant
- Suitable for delicate standard applications and precision work on small components or wires
- For applications in microelectronics, jewellery making, watchmaking, medicine, laboratory technology
- Comfort ergonomically-shaped handles provide superior comfort and fatigue-free handling
- Pression superior symmetrically pointed tips
- Uncompromising Swiss quality created to be strong and durable
- Weller has a wide range of tweezers made from various material and tips, fort he right application
Technical Specifications
Precision
120mm
Stainless Steel Body
-
Straight, Pointed
-
Stainless Steel Tip
Technical Docs (2)
Alternatives for OOSA
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate