Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B2152A027
Order Code4167195
Product RangeERU27 B82559B Series
Technical Datasheet
176 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.070 |
| 5+ | €5.530 |
| 10+ | €4.990 |
| 20+ | €4.630 |
| 40+ | €4.320 |
| 100+ | €4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B2152A027
Order Code4167195
Product RangeERU27 B82559B Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)52.5A
Inductor ConstructionShielded
Saturation Current (Isat)67A
Product RangeERU27 B82559B Series
Inductor Case / Package-
DC Resistance Max460µohm
Inductance Tolerance± 10%
Product Length25.8mm
Product Width27.8mm
Product Height11.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU27 B82559B Series
DC Resistance Max
460µohm
Product Length
25.8mm
Product Height
11.9mm
RMS Current (Irms)
52.5A
Saturation Current (Isat)
67A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
27.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0274
Product traceability