Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476A1103M000
Order Code2291387
Product RangeB82476A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | €1.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
€750.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476A1103M000
Order Code2291387
Product RangeB82476A1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.8A
Power Inductor Case12.95mm x 9.4mm x 5.08mm
Product RangeB82476A1 Series
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
DC Resistance Max
0.027ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
3.9A
Saturation Current (Isat)
3.8A
Product Range
B82476A1 Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability