Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59404J0170A062
Order Code4354269
Product RangeJ404 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 900+ | €3.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
€3,240.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59404J0170A062
Order Code4354269
Product RangeJ404 Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingSMD
Product RangeJ404 Series
Operating Voltage Max350VAC
Operating Temperature Min-40°C
ApplicationsInrush Current Limiter and Discharge Resistor
Operating Temperature Max125°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 30%
Holding Current Max-
SVHCNo SVHC (21-Jan-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
500ohm
Product Range
J404 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
350VAC
Applications
Inrush Current Limiter and Discharge Resistor
Thermistor Type
Chip
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00326
Product traceability