Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43456A9478M000
Order Code3878170
Product RangeB43456 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43456A9478M000
Order Code3878170
Product RangeB43456 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43456 Series
Product Diameter76.9mm
Product Height105mm
Lead Spacing31.7mm
ESR0.034ohm
Ripple Current14A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for B43456A9478M000
1 Product Found
Product Overview
The B43456 series from EPCOS are aluminium electrolytic capacitors with screw terminals. The capacitance value ranging from 1000µF to 18000µF. The capacitors are used in professional power supplies and switch mode power supplies.
- Very compact, high CU product
- High reliability and ripple current capability
- All welded construction ensures reliable electrical contact
- Charge discharge proof, polar
- Aluminium case with insulating sleeve
- Mounting with ring clips, clamps
- Threaded stud base with d ≤ 76.9mm are not insulated and d = 91mm with fully insulated bases
- ±20% tolerance
- Rated voltage range from 350V to 450V
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43456 Series
Product Height
105mm
ESR
0.034ohm
Operating Temperature Min
-40°C
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
14A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64
Product traceability