Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011512407
Order Code4277880
Technical Datasheet
84 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.620 |
| 10+ | €7.530 |
| 100+ | €4.690 |
| 250+ | €4.170 |
| 500+ | €3.640 |
| 1000+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€8.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No011512407
Order Code4277880
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max-
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Approvals: 1,2,3,4,6,7,9-11
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
10AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048