Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.580 |
| 5+ | €48.600 |
| 10+ | €45.420 |
Price for:Each
Minimum: 1
Multiple: 1
€53.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSU35100
Order Code871394
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.35mm
External Diameter - Imperial0.014"
Melting Temperature183°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SU35100 is a Solder Wire with 0.35mm external diameter.
- 8.5g/cm³ Sn62Pb36Ag2 Reflective Density
- Silvery-white to Grey Colour
Applications
Maintenance & Repair, Industrial
Warnings
Alloy contains lead, for industrial use only, keep children away.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.014"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.35mm
Melting Temperature
183°C
Weight - Imperial
3.527oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1