Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoESPW12
Order Code4224542
Also Known AsGTIN UPC EAN: 5012095070429
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.980 |
Price for:Each
Minimum: 1
Multiple: 1
€23.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoESPW12
Order Code4224542
Also Known AsGTIN UPC EAN: 5012095070429
Length300mm
Jaw Opening Max32mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Stillson pattern pipe wrenches highly suitable for the professional plumber. Available in a variety of lengths and pipe clamping capacities.
- Guaranteed unbreakable ductile iron frame and handle for strength and durability
- Flash hardened teeth on the jaw increase wear resistance
- The hardened and tempered steel adjustment nut gives a longer working life
- Precision machined screw thread and spring jaw remain open as pressure is applied for ease of use
- In normal use conforms to British Standard BS3594
Technical Specifications
Length
300mm
Product Range
-
Jaw Opening Max
32mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83