Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoE-FUB15
Order Code4223719
Also Known AsGTIN UPC EAN: 5012095624875
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoE-FUB15
Order Code4223719
Also Known AsGTIN UPC EAN: 5012095624875
Overall Length381mm
Blade Width-
Blade MaterialDrop Forged Alloy Steel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 15" Flat Utility Bar a general purpose demolition tool for prying and pulling all kinds of nails
- Made from a single piece of forged steel with a section profile that is stronger than traditional flat bars
- Heat-treated for long life and durability
- Wide and thin working tip to allow the claw to be driven into narrow gaps
- Slotted, bevelled claw for functionality and performance
- Comes with integrated nail removers
Technical Specifications
Overall Length
381mm
Blade Material
Drop Forged Alloy Steel
SVHC
No SVHC (17-Dec-2015)
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66