Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoADJW8WJ
Order Code3376087
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095079514
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.150 |
Price for:Each
Minimum: 1
Multiple: 1
€21.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoADJW8WJ
Order Code3376087
Product RangeEclipse - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 5012095079514
Length200mm
Jaw Opening Max38mm
Product RangeEclipse - Adjustable Wrenches
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eclipse offers a choice of Adjustable Wrenches for a variety of applications, all manufactured to the highest standards and quality.
- Ideal for use in plumbing, installation and automotive tasks
- The extra wide jaw capacity is around 40% greater and the throat depth approx imately 30% greater than standard adjustable wrenches increases versatility
- Tapered jaws an super slim 15° head allows the wrench to be used in confined spaces
- Head is angled to offer maximum speed and efficiency
- Jaws are angled at 15° for a firm and secure grip
- Soft grip handle for added comfort
Technical Specifications
Length
200mm
Product Range
Eclipse - Adjustable Wrenches
Jaw Opening Max
38mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3