Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM671
Order Code3391480
Also Known AsGTIN UPC EAN: 5012095492399
No Longer Stocked
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM671
Order Code3391480
Also Known AsGTIN UPC EAN: 5012095492399
Roll Length10m
Thickness4.6mm
Width11mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Flexible magnetic roll made from barium ferrite and flexible thermoplastic.
- Helps too prevent slippage on vertical surfaces
- Ideal for door closures and the retention of signs and placards
- Can be cut and drilled
- Supplied in 10m Roll
Technical Specifications
Roll Length
10m
Width
11mm
SVHC
No SVHC (25-Jun-2025)
Thickness
4.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.805