Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-01(230V50HZ,240V60HZ)-PI
Order Code4125357
Product RangeDILM Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.140 |
Price for:Each
Minimum: 1
Multiple: 1
€39.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM9-01(230V50HZ,240V60HZ)-PI
Order Code4125357
Product RangeDILM Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34.5kW
Switching Current AC122A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILM9-01(230V50HZ,240V60HZ)-PI is a 1NC, 3-pole contactor. It is certified by UL file no.: E29096, CSA, UL, VDE 0660, UL category control no.: NLDX, IEC/EN 60947-4-1, IEC/EN 60947, CSA file no.: 012528, UL 60947-4-1, CSA-C22.2 no. 60947-4-1-14, CSA class no.: 2411-03, 3211-04.
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- IP20 degree of protection, 10,000,000 operations (AC operated) mechanical life
- Screw terminal connection, 8000VAC rated impulse withstand voltage
- 2.5mohm resistance per pole, 1.2Nm tightening torque
- Terminal capacity (flexible/ferrule) is 2 x(0.75 - 2.5)mm², 1 x(0.75 - 2.5)mm², 2 x(0.75 - 2.5)mm²
- Terminal capacity (solid) is 1 x (0.75 - 4)mm², 2 x (0.75 - 2.5)mm²
- 90A rated breaking capacity at 220/230V
- 45A conventional thermal current with (1-pole, enclosed)
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 74.93mm x 67.818mm x 44.958mm, ambient temperature range from -25°C to 60°C
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
22A
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241765