Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS3 +M22-A
Order Code3717987
Product RangeRMQ-Titan M22 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.080 |
| 5+ | €42.710 |
| 10+ | €41.350 |
Price for:Each
Minimum: 1
Multiple: 1
€44.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS3 +M22-A
Order Code3717987
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithRMQ-Titan Key Operated Switches
IP / NEMA RatingIP66
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-WRS3 +M22-A is a 3-position key-operated actuator. It is certified by IEC/EN 60947, UL 508, IEC/EN 60947-5, UL, CSA-C22.2 no. 14-05, UL category control no.: NKCR, UL file no.: E29184, VDE 0660, CSA-C22.2 no. 94-91, CSA file no.: 012528, CSA class no.: 3211-03, CSA, DNV, GL, LR.
- Titanium bezel colour
- Plastic bezel material
- Key operated classical design
- 100,000 operations mechanical lifespan
- NEMA 4X, 13 degree of protection
- Black actuator colour
- Switching function latching, maintained key withdrawable in selectable position (actuator function)
- 0.88inch opening diameter, 60° switching angle
- Ambient temperature range from -25°C to 70°C
Technical Specifications
For Use With
RMQ-Titan Key Operated Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036