Print Page
PM-5R0H105-R
SUPERCAPACITOR, 1F, 5V, RADIAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0H105-R
Order Code2990299
Product RangePM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €11.550 |
| 250+ | €10.990 |
Price for:Each
Minimum: 100
Multiple: 100
€1,155.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPM-5R0H105-R
Order Code2990299
Product RangePM Series
Technical Datasheet
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Product Diameter-
Product Length22mm
Product Width17.3mm
Product Height22mm
Product RangePM Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
Technical Specifications
Capacitance
1F
Capacitor Terminals
PC Pin
Lead Spacing
11.8mm
Capacitor Case / Package
Can
Product Diameter
-
Product Width
17.3mm
Product Range
PM Series
Operating Temperature Max
60°C
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Length
22mm
Product Height
22mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004482