Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R1000FB
Order Code4070717
Product RangeMFL Series
Technical Datasheet
4,460 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0759 |
| 100+ | €0.0702 |
| 500+ | €0.0673 |
| 1000+ | €0.0644 |
| 2500+ | €0.0607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0603R1000FB
Order Code4070717
Product RangeMFL Series
Technical Datasheet
Resistance0.1ohm
Product RangeMFL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Resistance Tolerance0
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 200ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
125mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002