Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-400
Order Code2520872
Product RangeCHSF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSF-400
Order Code2520872
Product RangeCHSF Series
Technical Datasheet
Product RangeCHSF Series
Fuse Current400A
Blow Characteristic-
Fuse Size Metric30mm x 92mm
Fuse Size Imperial1.18" x 3.62"
Voltage Rating VDC500VDC
Voltage Rating VAC500VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CHSF Series
Blow Characteristic
-
Fuse Size Imperial
1.18" x 3.62"
Voltage Rating VAC
500VAC
Fuse Current
400A
Fuse Size Metric
30mm x 92mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502