Print Page
Product Information
ManufacturerEAO
Manufacturer Part No51-421.036.
Order Code1679041
Product Range51 Series
Technical Datasheet
Product Range51 Series
Contact ConfigurationDPST-NO
Panel Cutout Diameter16.2mm
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Current AC Max0
Contact Voltage VAC42V
Switch TerminalsPC Pin
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
51 Series
Panel Cutout Diameter
16.2mm
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
42V
Contact Current DC Max
100mA
IP Rating
IP65
Panel Cutout (H x W)
-
Contact Configuration
DPST-NO
Switch Operation
Momentary
Contact Current AC Max
0
Switch Terminals
PC Pin
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258