Print Page
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.380 |
| 5+ | €3.310 |
| 10+ | €3.240 |
| 20+ | €3.050 |
| 50+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-904.2
Order Code4246891
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourRed
Product Range31 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Illuminative plastic lens
- Transparent lens optics
- Red lens colour
- Concave lens profile
- Dimension is 15.3 x 21.5mm
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001