Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
5+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-TC-AUX
Order Code3760940
Technical Datasheet
Inter Series Connector AUSB 2.0 Type C
Connector Type AUSB 2.0 Type C Plug
Convert From Positions16Ways
Connector Type B3.5mm Stereo Jack Socket
Convert From GenderPlug
Cable Length - Imperial0.43ft
Cable Length - Metric130mm
Inter Series Connector BStereo - 3.5mm
Convert To Positions3Ways
Jacket ColourWhite
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
Simple and compact adaptor that works as an audio solution for USB-C smartphones and laptops without a 3.5mm socket. Simply plug the adaptor into a USB-C port and you can easily connect 3.5mm audio devices such as headphones or speakers.
- Full stereo sound for speakers or headphones
- Plug and play, no drivers or external power required
- 130mm Cable length
Contents
Adaptor only
Warnings
Note: Only supports Samsung models up to Galaxy S9, not compatible with Galaxy S10 upwards.
Technical Specifications
Inter Series Connector A
USB 2.0 Type C
Convert From Positions
16Ways
Convert From Gender
Plug
Cable Length - Metric
130mm
Convert To Positions
3Ways
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type A
USB 2.0 Type C Plug
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Imperial
0.43ft
Inter Series Connector B
Stereo - 3.5mm
Jacket Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886