Print Page
P-CH4_5PRPED5VP0S0
Gas Detection Sensor, 0-5% Vol CH4/CO2, 80mA, 240mW, 5-Pin, Ex'd, Methane, ± 2%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMENT
Manufacturer Part NoP-CH4_5PRPED5VP0S0
Order Code4834361
Product RangePremier Platinum Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.960 |
Price for:Each
Minimum: 1
Multiple: 1
€162.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoP-CH4_5PRPED5VP0S0
Order Code4834361
Product RangePremier Platinum Series
Technical Datasheet
Gas TypeMethane
Particle Count Max-
Accuracy± 2%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangePremier Platinum Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Methane
Accuracy
± 2%
Product Range
Premier Platinum Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05