Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0722530
Order Code3701873
Also Known AsGTIN UPC EAN: 05411313113533
Your Part Number
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.240 |
| 3+ | €38.460 |
Price for:Each
Minimum: 1
Multiple: 1
€39.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0722530
Order Code3701873
Also Known AsGTIN UPC EAN: 05411313113533
Label Tape TypeAdhesive
Tape Length25mm
Tape Width13mm
Tape MaterialPaper
Label Tape ColourWhite
For Use WithFiles and Binders, Smooth surface, Barcodes, Office Organisation, Price Tags,
SVHCNo SVHC (27-Jun-2024)
Product Overview
Label fast, mail smart and look sharp with DYMO LW Mailing labels perfect for printing high quality, easy-to-read address labels and postage stamps.
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
- Packed in rolls, so you can print one label or hundreds with ease
Technical Specifications
Label Tape Type
Adhesive
Tape Width
13mm
Label Tape Colour
White
SVHC
No SVHC (27-Jun-2024)
Tape Length
25mm
Tape Material
Paper
For Use With
Files and Binders, Smooth surface, Barcodes, Office Organisation, Price Tags,
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091