Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €76.810 |
5+ | €72.980 |
10+ | €69.130 |
Price for:Each
Minimum: 1
Multiple: 1
€76.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-SB.
Order Code4285605
Product RangeF7 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid, Oil, Water
Sensor Body MaterialBuna
Process Connection TypeNPT Male
Output Current1.5A
Operating Pressure Max150psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeF7 Series
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
Buna
Output Current
1.5A
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
Media Type
Liquid, Oil, Water
Process Connection Type
NPT Male
Operating Pressure Max
150psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067133