Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoN9-5
Order Code4161396
Tip / Nozzle Width5mm
Tip / Nozzle StyleKnife
For Use WithZD-8936 (D03168) 48W Temperature Controlled Soldering Station
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
5mm Knife soldering iron tip for ZD-8936 (D03168) temperature controlled soldering station
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
ZD-8936 (D03168) 48W Temperature Controlled Soldering Station
SVHC
Boric acid (14-Jun-2023)
Tip / Nozzle Style
Knife
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006