Print Page
716 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
100+ | €2.080 |
250+ | €1.790 |
500+ | €1.610 |
1000+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoJS-119TW
Order Code4245077
Product RangeTweezers
Also Known As3CSa
Tweezer TypeESD Safe
Tweezer Tip Type-
Overall Length-
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product RangeTweezers
SVHCTo Be Advised
Product Overview
Stainless steel tweezers with epoxy coating for better grip.
- Non-magnetic
- Fine point tip
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Construction, Hobby & Education, Instrumentation, Utilities
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
-
Tweezer Body Material
Stainless Steel Body
Product Range
Tweezers
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
Carbon Steel Tip
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329