Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03323
Order Code4161410
Product RangeDuratool - Hot Air Rework Stations
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.180 |
| 3+ | €96.110 |
Price for:Each
Minimum: 1
Multiple: 1
€101.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03323
Order Code4161410
Product RangeDuratool - Hot Air Rework Stations
Supply Voltage VAC240V
Heat Temperature Max500°C
Output Power-
Kit ContentsRework Station, 3x Nozzles
Product RangeDuratool - Hot Air Rework Stations
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
2-in-1 Rework station with soldering iron and hot air pump. Suitable for desoldering all types of surface-mounted ICs, PCBs or components.
- Control unit displays temperature in °C and °F
- Easily adjust temperature with up/down controls
- Hot air temperature can be adjusted from 3L/min. to 24L/min. continuously
- Supplied with 3x nozzles
- Temperature range: 50-480°C (soldering iron), 100-500°C (hot air pump)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Supply Voltage VAC
240V
Output Power
-
Product Range
Duratool - Hot Air Rework Stations
SVHC
To Be Advised
Heat Temperature Max
500°C
Kit Contents
Rework Station, 3x Nozzles
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76