Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03314
Order Code4161402
Product RangeDuratool - Soldering Irons
75 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.040 |
5+ | €12.390 |
Price for:Each
Minimum: 1
Multiple: 1
€13.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03314
Order Code4161402
Product RangeDuratool - Soldering Irons
Output Power100W
Heat Temperature Max-
Supply Voltage240VAC
Product RangeDuratool - Soldering Irons
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
High performance, heavy duty soldering iron with heat and impact-resistant handle with on/off switch.
- Supplied with long life, chisel point tip and mini stand
- Replacement tip also available
Technical Specifications
Output Power
100W
Supply Voltage
240VAC
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
Duratool - Soldering Irons
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46