Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02036
Order Code4160760
Product RangeDuratool - Stainless Steel Shear Nuts
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02036
Order Code4160760
Product RangeDuratool - Stainless Steel Shear Nuts
Thread Size - MetricM10
Thread Size - Imperial-
Fastener MaterialStainless Steel
Fastener PlatingBright Zinc
Product RangeDuratool - Stainless Steel Shear Nuts
SVHCTo Be Advised
Product Overview
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
Technical Specifications
Thread Size - Metric
M10
Fastener Material
Stainless Steel
Product Range
Duratool - Stainless Steel Shear Nuts
Thread Size - Imperial
-
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78