Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00846
Order Code3382804
Product RangeDuratool - Cabinet Catches
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.830 |
| 4+ | €7.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00846
Order Code3382804
Product RangeDuratool - Cabinet Catches
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeDuratool - Cabinet Catches
SVHCTo Be Advised
Product Overview
A magnetic catch used to secure doors, cupboards and general purpose use.
- Enjoy a reliable and convenient way to keep doors and cabinets securely closed, preventing accidental openings
- The compact design is perfect for situations where space is limited, maintaining a neat and organised appearance
- Built to withstand regular use, these catches provide consistent performance over time
- Plastic steel construction
- Dimensions (HxW): 46mm x 11mm
- Pack of 10
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
Duratool - Cabinet Catches
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195