Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No74118
Order Code4224414
Also Known AsGTIN UPC EAN: 5010559741182
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.700 |
10+ | €5.210 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No74118
Order Code4224414
Also Known AsGTIN UPC EAN: 5010559741182
Blade Length300mm
For Use With-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Carbon Steel blades.
- Highly flexible
- For cutting soft metals, plastics, wood
- Pack contains 3x 18 tpi, 2x 24 tpi
Technical Specifications
Blade Length
300mm
Product Range
-
For Use With
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12