Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No19754
Order Code4224532
Also Known AsGTIN UPC EAN: 5010559197545
Unable to Retrieve Availability Information
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No19754
Order Code4224532
Also Known AsGTIN UPC EAN: 5010559197545
AF Size - Metric-
AF Size - Imperial-
Length-
Whitworth Size-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Forged from carbon steel hardened, tempered, chrome plated with mirror polished jaws. These compact wrenches have both jaws offset at 15° which make them ideal for use in otherwise inaccessible positions in confined areas.
- Manufactured from carbon steel with polished chrome plated finish
- Compact spanners with both jaws offset at 15°, making them ideal for use in otherwise inaccessible positions in confined areas
- Sizes 5mm - 11mm
Contents
8 x Spanners: 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm & 11mm
Technical Specifications
AF Size - Metric
-
Length
-
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145