Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1432-203F
Order Code3874626
Product Range557 Series
Technical Datasheet
50 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.390 |
| 5+ | €17.140 |
| 10+ | €16.620 |
| 25+ | €16.190 |
| 50+ | €15.720 |
| 100+ | €15.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1432-203F
Order Code3874626
Product Range557 Series
Technical Datasheet
LED ColourYellow, Green
Mounting Hole Dia0.687"
Forward Current / ColourY 70mA, G 16mA
Operating Voltage / ColourY 5V, G 5V
Luminous Intensity / ColourY 585mcd, G 1.7cd
IP / NEMA Rating-
Product Range557 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
Forward Current / Colour
Y 70mA, G 16mA
Luminous Intensity / Colour
Y 585mcd, G 1.7cd
Product Range
557 Series
Mounting Hole Dia
0.687"
Operating Voltage / Colour
Y 5V, G 5V
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794