Print Page
Image is for illustrative purposes only. Please refer to product description.
213 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0538
Order Code3769936
Technical Datasheet
Battery Sizes Accepted18650
No. of Batteries2
Battery Holder Mount-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 x 18650 battery holder has inner connection in series, DC 2.1 power jack, standard 7.4V output. You can connect Arduino directly.
- ABS shell
- Spring plate is nickel plated with stainless steel
- Material structure is firm and durable
- Size is 77.9 x 40.11 x 21.41mm/ 3.07 x 1.58 x 0.84inches
Contents
2 x 18650 battery holder with DC2.1 power jack x 1.
Technical Specifications
Battery Sizes Accepted
18650
Battery Holder Mount
-
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019