Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST1-75650
Order Code3377629
Also Known AsGTIN UPC EAN: 3253561756504
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST1-75650
Order Code3377629
Also Known AsGTIN UPC EAN: 3253561756504
Carrying Case MaterialPET (Polyester)
External Height360mm
External Width290mm
External Depth180mm
Product Overview
- Multiple size pockets and loops
- Extreme heavy duty metal hammer loop
- Organiser cups to fit nail pockets
- Made from strong and durable polyester
- Rugged PVC bottom cover
- Double reinforced front pockets
- Large closed personal zippered pocket
- Safety loop for jab saw
- Integrated metal clip tape holder
- External leather screwdriver holder
- Fits to most tool belts
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
290mm
SVHC
No SVHC (15-Jun-2015)
External Height
360mm
External Depth
180mm
Legislation and Environmental
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715