Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70704-QZ
Order Code3391809
Also Known AsGTIN UPC EAN: 5035048503720
No Longer Stocked
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70704-QZ
Order Code3391809
Also Known AsGTIN UPC EAN: 5035048503720
Product Range-
Product Overview
High quality professional screwdriver bits suitable for all screw driving applications.
- Can be used with corded and cordless drills
- New Modular accessory sets, stackable with other tough case sets
- Also compatible with the T-Stak accessory caddy
Contents
25mm Bits: 1x PH1, 1x PH2, 1x PZ1, 1x PZ2, 25mm Torx Bits: 4x T10, 4x T15, 8x T20, 8x T25, 3x T30, 3x T40, 25mm Resistorx (Security Torx): 1x T10, 1x T15, 2x T20, 2x T25, 2x T30, 50mm: 1x T20, 1x T25, <1/4/>” Hex to <1/4/>” Square Drive, <1/4/>” Hex to <3/8/>” Square Drive, <1/4/>” Bit Holder, Tinted Safety Glasses
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.573