Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT60000-QZ
Order Code3391733
Product RangeDeWalt - Impact Masonry Drill Bits
Also Known AsGTIN UPC EAN: 5035048537138
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT60000-QZ
Order Code3391733
Product RangeDeWalt - Impact Masonry Drill Bits
Also Known AsGTIN UPC EAN: 5035048537138
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length40mm
Overall Length71mm
Product RangeDeWalt - Impact Masonry Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
Impact ready multi-material drill bits featuring Carbide grade with innovative tip design and optimised milled flute for fast material removal and accurate drilling. Copper brazing withstands high temperatures. Hexagon shanks prevent chuck slipping.
- Suitable for wood, plastics, concrete, brick, light building materials, multi-layer materials and masonry
- Suitable for use in impact drivers and combi drills
- Hex shank
- Carbide head design allows faster drilling and longer durability
- Milled flute for fast, accurate drilling in all types of masonry
- Withstands high temperatures
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
40mm
Product Range
DeWalt - Impact Masonry Drill Bits
Drill Bit Size Imperial
-
Overall Length
71mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024