Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT5046-QZ
Order Code4224019
Product RangeDeWalt - Metal Drill Bits
Also Known AsGTIN UPC EAN: 5035048034880
128 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.630 |
Price for:Each
Minimum: 1
Multiple: 1
€2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT5046-QZ
Order Code4224019
Product RangeDeWalt - Metal Drill Bits
Also Known AsGTIN UPC EAN: 5035048034880
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length46mm
Overall Length86mm
Product RangeDeWalt - Metal Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
EXTREME 2™ Pointed Metal tip starts drilling on contact eliminating walking for clean, accurate holes (diameters 4.8mm and above only).Tapered web greatly reduces breakage. No-Slip shank with 3 flats eliminates slipping in the chuck (diameters 5.0mm and above only).
- Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
- Up to 4X faster than conventional HSS Drills
- Cleaner, more accurate, burr-free holes due to recessed cutting wings
- Unique metal tip starts cutting on contact eliminating walking
- 3 Flat shank
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
46mm
Product Range
DeWalt - Metal Drill Bits
Drill Bit Size Imperial
-
Overall Length
86mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017