Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT5038-QZ
Order Code4224017
Product RangeDeWalt - Metal Drill Bits
Also Known AsGTIN UPC EAN: 5035048034804
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
10+ | €4.820 |
Price for:2 Set
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT5038-QZ
Order Code4224017
Product RangeDeWalt - Metal Drill Bits
Also Known AsGTIN UPC EAN: 5035048034804
Drill Bit Size Metric3mm
Drill Bit Size Imperial-
Effective Length33mm
Overall Length61mm
Product RangeDeWalt - Metal Drill Bits
Product Overview
EXTREME 2™ Pointed Metal tip drill bits suitable for Steel, Alloys, Thin Materials, Wood & Plastics
- Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
- Up to 4X faster than conventional HSS Drills
- Cleaner, more accurate, burr-free holes due to recessed cutting wings
- Supplied in packs of 2
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
33mm
Product Range
DeWalt - Metal Drill Bits
Drill Bit Size Imperial
-
Overall Length
61mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011